text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1A92DFL#AA0

RA2L1: 128 kB Flash 32 kB RAM 48 MHz ARM CM23 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
RA2L1:Ultra low power 48 MHz Arm® Cortex®-M23 core, up to 256-KB code flash memory, 32 KB SRAM, Capacitive Sensing Unit 2 (CTSU), 12-bit A/D Converter, 12-bit D/A Converter, Security and Safety features.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.94
USD
Quantity
Web Price
1
$2.94
20
$2.60
40
$2.53
125
$2.42
250+
$2.35
Product Variant Information section