
Manufacturer Part #
R7FA2L1AB2DFL#AA0
RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-48
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Family Name: | RA2L1 |
Core Processor: | ARM Cortex M23 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Peripherals: | SPI |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.96
25
$2.62
50
$2.55
150
$2.44
300+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount