text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M1AB3CFP#AA0

RA4M1 Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA4M1
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 84
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Number Of Timers: 8
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The Renesas RA family is a new range of 32-bit MCUs which is based on the Arm® Cortex®-M core architecture, and which benefits from Renesas’ best-in-class technology for embedded system peripherals.

APPLICATIONS
• Home and building automation
• Industrial automation
• Energy management systems
• Healthcare equipment
• Industrial IoT devices

FEATURES
• Supported by open Flexible Software Package (FSP)
 – Based on FreeRTOS
 – Can be replaced by any other RTOS or middleware
• IDE support:
 – Renesas e²studio
 – KEIL MDK
• Supports GNU Arm Compiler version 6
• Cryptography module
• True random number generator

Pricing Section
Global Stock:
0
Germany (Online Only):
0
900
Factory Stock:Factory Stock:
0
Minimum Order:
450
Multiple Of:
90
Total
$3,105.00
USD
Quantity
Web Price
90
$8.62
180
$7.13
270
$7.03
360
$6.96
450+
$6.90
Product Variant Information section