text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M3AF3CFC#AA0

RA6M3 Series 1 MB Flash 140 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA6M3
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 140kB
Speed: 120MHz
No of I/O Lines: 133
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Number Of Timers: 16
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications

The Renesas RA family is a new range of 32-bit MCUs which is based on the Arm® Cortex®-M core architecture, and which benefits from Renesas’ best-in-class technology for embedded system peripherals.

APPLICATIONS
• Home and building automation
• Industrial automation
• Energy management systems
• Healthcare equipment
• Industrial IoT devices

FEATURES
• Supported by open Flexible Software Package (FSP)
 – Based on FreeRTOS
 – Can be replaced by any other RTOS or middleware
• IDE support:
 – Renesas e²studio
 – KEIL MDK
• Supports GNU Arm Compiler version 6
• Cryptography module
• True random number generator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.52
USD
Quantity
Web Price
1
$12.52
5
$11.42
15
$10.73
30
$10.32
50+
$10.02
Product Variant Information section