text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M3AF3CFP#AA0

RA6M3 Series 1 MB Flash 140 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RA6M3
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 140kB
Speed: 120MHz
No of I/O Lines: 133
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Number Of Timers: 15
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The Renesas RA family is a new range of 32-bit MCUs which is based on the Arm® Cortex®-M core architecture, and which benefits from Renesas’ best-in-class technology for embedded system peripherals.

APPLICATIONS
• Home and building automation
• Industrial automation
• Energy management systems
• Healthcare equipment
• Industrial IoT devices

FEATURES
• Supported by open Flexible Software Package (FSP)
 – Based on FreeRTOS
 – Can be replaced by any other RTOS or middleware
• IDE support:
 – Renesas e²studio
 – KEIL MDK
• Supports GNU Arm Compiler version 6
• Cryptography module
• True random number generator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.45
USD
Quantity
Web Price
1
$12.45
4
$11.50
15
$10.67
25
$10.36
50+
$9.96
Product Variant Information section