text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS124763A01CFL#BA1

SYNERGY MCU PLATFORM S124 64K 48LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/UART/USART/USB
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 14-chx14-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,700.00
USD
Quantity
Web Price
2,000+
$2.35
Product Variant Information section