text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS124763A01CNB#AC0

Synergy S1: 64 kB Flash 16 kB RAM 32 MHz 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/UART/USB
Peripherals: POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx14-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Web Price
1+
$2.75
Product Variant Information section