text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS124773A01CNF#AC1

Synergy S1: 128 kB Flash 16 kB RAM 32 MHz 32-Bit Microcontroller - QFN-40

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 29
InterfaceType / Connectivity: CANbus/I2C/SCI/UART/USART/USB
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 1-chx12-bit
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.94
USD
Quantity
Web Price
1
$2.94
20
$2.60
40
$2.53
125
$2.42
250+
$2.35
Product Variant Information section