text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS128782A01CLM#AC1

Synergy S1: 256 kB Flash 24 kB RAM 32 MHz 32-Bit Microcontroller - LGA-36

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 28
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx14-bit
On-Chip DAC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  LGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.12
USD
Quantity
Web Price
1
$4.12
15
$3.68
30
$3.57
100
$3.40
200+
$3.30
Product Variant Information section