text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.68
20 $4.27
40 $4.09
125 $3.79
250+ $3.63
Total:

$4.68

USD
Attributes
Attributes Table
Family Name Synergy S1
Core Processor ARM Cortex M0+
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 24kB
Speed 32MHz
No of I/O Lines 24
InterfaceType / Connectivity CANbus/I2C/SCI/SPI/UART/USART
Peripherals DMA/LVD/POR/PWM/Watchdog
Supply Voltage 1.6V to 5.5V
Operating Temperature -40°C to +105°C
On-Chip ADC 10-chx14-bit
On-Chip DAC 3-chx8-bit
Watchdog Timers 1