text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.20
15 $6.43
30 $6.24
100 $5.93
200+ $5.76
Total:

$7.20

USD
Attributes
Attributes Table
Family Name Synergy S1
Core Processor ARM Cortex M0+
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 24kB
Speed 32MHz
No of I/O Lines 35
InterfaceType / Connectivity CANbus/I2C/SCI/SPI/UART/USART/USB
Peripherals DMA/LVD/POR/PWM/Watchdog
Supply Voltage 1.6V to 5.5V
Operating Temperature -40°C to +105°C
On-Chip ADC 15-chx14-bit
On-Chip DAC 3-chx8-bit