text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS128783A01CFM#AA1

Synergy S1: 256 kB Flash 24 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 21-chx14-bit
On-Chip DAC: 3-chx8-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.68
15
$4.86
30
$4.67
100
$4.36
200+
$4.18
Product Variant Information section