text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS3A17C2A01CLK#AC0

Synergy S3: 1 MB Flash 192 kB RAM 48 MHz 32-Bit Microcontroller - LGA-145

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S3
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
Speed: 48MHz
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx14-bit
Watchdog Timers: 1
Package Style:  LGA-145
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.68
USD
Quantity
Web Price
1
$12.68
4
$11.71
15
$10.86
25
$10.55
50+
$10.14
Product Variant Information section