text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS3A37A3A01CFM#AA0

Synergy S3: 512 kB Flash 96 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S3
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/UART/USB
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
320
Multiple Of:
160
Total
$3,081.60
USD
Quantity
Web Price
160
$11.86
320
$9.63
480+
$9.49
Product Variant Information section