text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS5D37A3A01CFP#AA0

Synergy S5D3 512 kB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Synergy S5
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 120MHz
InterfaceType / Connectivity: CAN/IrDA/I2C/QSPI/SCI/SPI/USB
Peripherals: Watchdog
Number Of Timers: 13
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

Renesas Electronics has extended its Synergy™ S5 MCU series with the introduction of the entry-level S5D3 MCU group. The four new S5D3 MCUs join the mid-range S5D5 and high-end S5D9 MCU groups in the S5 series.

The S5D3 MCUs are a new series of microcontrollers based on an Arm Cortex-M4 core. They are part of the S5 family.

The S5D3 MCUs are for use in IoT devices and other equipment which will be connected to the internet or other networks.

Applications:

  • Industrial equipment
  • Building automation
  • Office equipment
  • Smart metering
  • Home appliances

Features:

  • Operating current:
    • 100μA/MHz in active mode
    • 1.3μA in stand-by mode
    • 900nA in battery power-saving mode
  • Two 12-bit ADCs
  • Two-channel 12-bit DAC
  • High-speed six-channel comparator
  • Temperature sensor
  • Six-channel programmable gain amplifier
  • USB, CAN, I2C, SPI, SDHI and SSI interfaces

Benefits:

Renesas has packed the S5D3 with security capabilities which protect the system against hacking and other threats when connected to the internet.

Pricing Section
Stock:
0
Minimum Order:
1,260
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,466.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.77
5
$10.76
20
$9.95
40
$9.57
100+
$9.10
Product Variant Information section