text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVH128F2VLQ

S12MagniV Series 128 KB Flash 8 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CANbus/I2C/LINbus/SCI/SPI
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
900
Multiple Of:
60
Total
$12,141.00
USD
Quantity
Web Price
60
$16.86
120
$13.88
180
$13.65
240+
$13.49
Product Variant Information section