text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12VR48AF0VLCR

S12 MagniV Series 48 KB Flash 2 KB RAM 25 MHz 16-Bit Microcontroller - LQFP-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: 12V1
Program Memory Type: Flash
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,960.00
USD
Quantity
Web Price
2,000+
$2.48
Product Variant Information section