text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC563M64L5COAY

SPC563xx Series 1.5 MB Flash 94 kB RAM SMT 32-Bit Microcontroller - LQFP-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SPC563xx
Core Processor: e200z335
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 94kB
Speed: 80MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/EBI/EMI/LIN/SCI/SPI/UART/USART
Peripherals: DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.32V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2(32-chx12-bit)
Watchdog Timers: 1
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$2,530.80
USD
Quantity
Web Price
360+
$7.03
Product Variant Information section