
Manufacturer Part #
STM32F030C8T6
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2225 |
Product Specification Section
STMicroelectronics STM32F030C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030C8T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 48MHz |
No of I/O Lines: | 39 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
250
$1.14
750
$1.11
1,000
$1.11
2,500
$1.08
3,750+
$1.06
Product Variant Information section
Available Packaging
- Tray Qty: 188+ / Web Price: $1.14 / Stock: 188 Qty: 250+$1.14 Stock: 188
- Tray Qty: 243+ / Web Price: $1.26 / Stock: 13,993 Qty: 250+$1.26 Stock: 13,993
- Tray Qty: 1+ / Web Price: $1.37 / Stock: 0 Qty: 1+$1.37 Stock: 0
- Tray Qty: 250+ / Web Price: $1.14 / Stock: 4,000 Qty: 250+$1.14 Stock: 4,000
- TraySelected Variant Qty: 250+ / Web Price: $1.14 / Stock: 27,000 Qty: 250+$1.14 Stock: 27,000
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount