text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030R8T6TR

STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$2.02
USD
Quantity
Web Price
1
$2.02
50
$1.46
100
$1.38
250
$1.28
500+
$1.21
Product Variant Information section