Manufacturer Part #
STM32F051K6U6TR
ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 32 Kbytes
Product Specification Section
STMicroelectronics STM32F051K6U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F051K6U6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 48MHz |
No of I/O Lines: | 27 |
InterfaceType / Connectivity: | CEC/I2C/I2S/SPI/USART |
Peripherals: | DMA/PDR/POR/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount