text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,400
Multiple Of: 2,400
Quantity Web Price
2,400+ $1.90
Total:

$4,560.00

USD
Attributes
Attributes Table
Family Name STM32F
Core Processor ARM Cortex M0
Program Memory Type Flash
Flash Size (Bytes) 64kB
RAM Size 16kB
Speed 48MHz
No of I/O Lines 37
InterfaceType / Connectivity CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals DMA/I2S/POR/PWM/Watchdog
Supply Voltage 1.65V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 10-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1