text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101R6T6A

STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/SPI/USART/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F101R6T6A low-density access line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency. It includes flash memory up to 32 Kbytes, SRAM up to 6 Kbytes, one 12-bit ADC, two general purpose 16-bit timers, one I2C, one SPI and two USARTs.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 32 Kbytes of Flash memory and 6 Kbytes of SRAM
  • 1 x 12-bit, 1 µs A/D converters
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 4 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$1,958.40
USD
Quantity
Web Price
960+
$2.04
Product Variant Information section