text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101ZET6

STM32F Series 512 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 36MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
The STM32F101ZET6 microcontroller has 512 KB of flash, 48 KB of RAM, 1x16-channel 12-bit A/D converter, 4x16-bit timer (IC/OC/PWM), 3xSPI, 2xI2C, 5xUSART, in a 144-Pin 20 mm x 20 mm x 1.4 mm LQFP package.
 
The STM32F101xF and STM32F101xG access line family incorporates the highperformance ARM® Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency, highspeed embedded memories (Flash memory up to 1 Mbyte and SRAM of 80 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer one 12-bit ADC, ten general-purpose 16-bit timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs and five USARTs.
 
The STM32F101xx XL-density access line family operates in the –40 to +85 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F101xx XL-density access line family offers devices in 3 different package types: from 64 pins to 144 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU with MPU
    • 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
    • Single-cycle multiplication and hardware division
  • Memories
    • 768 Kbytes to 1 Mbyte of Flash memory (dual bank with read-while-write capability)
    • 80 Kbytes of SRAM
    • Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
    • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR, and programmable voltage detector (PVD)
    • 4-to-16 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC with calibration capability
    • 32 kHz oscillator for RTC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • 1 x 12-bit, 1 μs A/D converters (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Temperature sensor
  • 2 x 12-bit D/A converters
  • DMA
    • 12-channel DMA controller
    • Peripherals supported: timers, ADC, DAC, SPIs, I2Cs and USARTs
  • Up to 112 fast I/O ports
    • 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Debug mode
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M3 Embedded Trace Macrocell™
  • Up to 15 timers
    • Up to ten 16-bit timers, with up to 4 IC/OC/PWM or pulse counters
    • 2 x watchdog timers (Independent and Window)
    • SysTick timer: a 24-bit downcounter
    • 2 x 16-bit basic timers to drive the DAC
  • Up to 10 communication interfaces
    • Up to 2 x I2C interfaces (SMBus/PMBus)
    • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
    • Up to 3 SPIs (18 Mbit/s)
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® packages
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,875.60
USD
Quantity
Web Price
120+
$5.21
Product Variant Information section