text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103RGT6TR

STM32F Series 32 Bit 1 MB Flash 96 kB RAM 72 MHz Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F103RGT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor
Number Of Timers: 14
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Pricing Section
Global Stock:
39,000
Germany (Online Only):
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,500.00
USD
Quantity
Web Price
1,000+
$7.50