text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103T8U7

STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2(10-chx12-bit)
Watchdog Timers: 2
Package Style:  VFQFPN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,940
Multiple Of:
2,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$7,467.60
USD
Quantity
Web Price
2,940+
$2.54
Product Variant Information section