
Manufacturer Part #
STM32F103VCT6
STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-100
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2303 |
Product Specification Section
STMicroelectronics STM32F103VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103VCT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 48kB |
Speed: | 72MHz |
No of I/O Lines: | 80 |
InterfaceType / Connectivity: | CAN/I2C/SPI/USART/USB |
Peripherals: | CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(16-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
This STM32F103VCT6 is a performance line family incorporates the high-performance ARM Cortex-M3 32-bit microcontroller operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features:
- Core: ARM® 32-bit Cortex®-M3 CPU
- 256 to 512 Kbytes of Flash memory
- up to 64 Kbytes of SRA
- Clock, reset and supply management
- Sleep, Stop and Standby modes
- 3 × 12-bit, 1 µs A/D converters (up to 21 channels)
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Serial wire debug (SWD) & JTAG interfaces
Pricing Section
Global Stock:
32,759
Germany (Online Only):
32,759
Factory Lead Time:
10 Weeks
Quantity
Web Price
90
$4.98
180
$4.90
270
$4.85
450
$4.79
900+
$4.65
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Web Price: $5.53 / Stock: 4,700 Qty: 1+$5.53 Stock: 4,700
- TraySelected Variant Qty: 90+ / Web Price: $4.98 / Stock: 32,759 Qty: 90+$4.98 Stock: 32,759
- Tray Qty: 90+ / Web Price: $4.98 / Stock: 90 Qty: 90+$4.98 Stock: 90
- Tray Qty: 30+ / Web Price: $4.98 / Stock: 120 Qty: 90+$4.98 Stock: 120
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount