text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VCT6TR

STM32F Series 256 kB Flash 48 kB RAM 32-Bit SMT Microcontroller - LQFP-100

Product Specification Section
STMicroelectronics STM32F103VCT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 48kB
Speed: 72MHz
No of I/O Lines: 80
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(12-chx16-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,940.00
USD
Quantity
Web Price
1,000+
$4.94
Product Variant Information section