text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 318

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.74
50 $8.95
100 $8.53
250 $8.01
500+ $7.63
Total:

$23.48

USD
Attributes
Attributes Table
Family Name STM32F
Core Processor ARM Cortex M3
Program Memory Type Flash
Flash Size (Bytes) 768kB
RAM Size 96kB
Speed 72MHz
No of I/O Lines 80
InterfaceType / Connectivity CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Supply Voltage 2V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 16-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1