text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103ZGH6TR

STM32F Series 1 MB Flash 96 kB RAM ARM Based 32-Bit Microcontroller - BGA-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 14
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(21-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LFBGA-144
Mounting Method: Surface Mount
Pricing Section
Stock
6,000
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$10,410.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500+
$6.94
Product Variant Information section