text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $5.36
Total:

$5,360.00

USD
Attributes
Attributes Table
Family Name STM32F
Core Processor ARM Cortex M3
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 100kB
Speed 120MHz
No of I/O Lines 51
InterfaceType / Connectivity CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB
Peripherals Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage 1.8V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 16-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1