text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F207IFH6

STM32F207IF Series 768 kB Flash 132 kB 32-Bit SMT Microcontroller - LQFP-176

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 140
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,008
Multiple Of:
1,008
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$7,902.72
USD
Quantity
Web Price
1,008+
$7.84
Product Variant Information section