text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F302CCT6

STM32F Series 256 KB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(12-chx12-bit)
On-Chip DAC: 12-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
4,500
Factory Stock:Factory Stock:
0
Total
$907.50
USD
Quantity
Web Price
250+
$3.63
Product Variant Information section