text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F334R8T6

STM32F Series 64 kB Flash 12 kB SRAM SMT 32-Bit Microcontroller -LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 72MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 12
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3,369.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
160+
$3.51
Product Variant Information section