text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F372RBT6

STM32F Series 128 kB Flash 24 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 72MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx12-bit / 1-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,908.80
USD
Quantity
Web Price
160+
$3.03
Product Variant Information section