text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F373R8T6

STM32F Series 64 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 72MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 3(1-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
960
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2,697.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
160+
$2.81
Product Variant Information section