text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 248

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $7.56
Total:

$7.56

USD
Attributes
Attributes Table
Family Name STM32F
Core Processor ARM Cortex M4
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 32kB
Speed 72MHz
No of I/O Lines 52
InterfaceType / Connectivity CAN/I2C/I2S/SPI/USART/USB
Peripherals Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers 14
Supply Voltage 2V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip DAC 3(1-chx12-bit)
Watchdog Timers 2