text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401CBU6

STM32F Series 128 kB Flash 64 kB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 84MHz
No of I/O Lines: 36
Number Of Timers: 7
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,560
Multiple Of:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,915.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,560+
$2.51
Product Variant Information section