text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401RDT6TR

STM32F Series 384 KB Flash 96 KB 84 MHz SRAM 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 96kB
Speed: 84MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,680.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$3.68
Product Variant Information section