text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F407VGT7

STM32F Series 1024 kB Flash 192kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1024kB
RAM Size: 192kB
Speed: 168MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/DCMI/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
990
Minimum Order:
90
Multiple Of:
90
2,160
Factory Stock:Factory Stock:
0
Total
$859.50
USD
Quantity
Web Price
90+
$9.55
Product Variant Information section