text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F413ZHT3

STM32F Series 1.5 MB Flash 320 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 320kB
Speed: 100MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SDIO/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,085.20
USD
Quantity
Web Price
360+
$8.57
Product Variant Information section