text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F427VGT6

STM32F Series 1 MB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LC/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,900
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$20.54
USD
Quantity
Web Price
1
$20.54
5
$19.12
25
$17.80
50
$17.25
150+
$16.43
Product Variant Information section