text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F722VCT6

STM32F Series 256 kB Flash 256 kB RAM 216 MHz 32-Bit SMT Microcontroller

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 82
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
90
5,580
Factory Stock:Factory Stock:
0
Total
$4,120.20
USD
Quantity
Web Price
90+
$7.63
Product Variant Information section