text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F723IET6

STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -LQFP-176

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1644
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 138
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3,448.00
USD
Quantity
Web Price
400+
$8.62
Product Variant Information section