text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F723ZET6

STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller - LQFP-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$8.48
USD
Quantity
Web Price
1
$8.48
5
$8.42
20
$8.36
40
$8.34
100+
$8.30
Product Variant Information section