text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F746BGT6

STM32F Series 128 kB Flash 64 kB RAM 84 MHz 32-Bit Microcontroller - LQFP-208

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-208
Mounting Method: Surface Mount
Features & Applications

The STM32F7 with its ARM® Cortex®-M7 core is the smartest MCU and has the best performance of the 32‑bit STM32 family.

Features:

  • ARM® 32-bit Cortex®-M7 CPU with FPU
  • Dual mode Quad SPI
  • LCD parallel interface, 8080/6800 modes
  • LCD TFT controller up to XGA resolution
  • Clock, reset and supply management
  • 3×12-bit, 2.4 MSPS ADC: up to 24 channels
  • General-purpose DMA
  • Debug Mode
  • Up to 25 communication interfaces
  • 8 to 14-bit parallel camera interface up to 54 Mbytes/s
  • Advanced connectivity
  • RTC: subsecond accuracy, hardware calendar
  • CRC calculation unit

Benefits:

  • Allows creation of more
    responsive, innovative applications, running
    on either on‑chip or off-chip memories.
  • Easy upgrade for existing designs based on
    STM32F4.
  • Concurrent, high-speed data
    transfers between bus masters and slaves
    without loading the CPU.
  • Support for large data buffers,
    critical real-time data routines and backup.
  • Multiple audio channel input and
    output support.
  • Enables USB communication
    even when the MCU is powered at 1.8 V.
  • Connect cost-effective memories
    with only 1, 4 or 8 data pins
Pricing Section
Stock:
360
Minimum Order:
360
Multiple Of:
360
1,080
Factory Stock:Factory Stock:
0
Total
$3,517.20
USD
Quantity
Web Price
36+
$9.77
Product Variant Information section