text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G030C6T6TR

IC 32-Bit, Microcontroller ARM® Cortex®-M0 64MHz 32KB (32K x 8) FLASH 48 LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
STMicroelectronics STM32G030C6T6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 43
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 6
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Web Price
2,400+
$0.945
Product Variant Information section