Manufacturer Part #
STM32G030K6T6TR
STM32 32-BIT ARM CORTEX MCUS - G0 series
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32G030K6T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030K6T6TR - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 64MHz |
No of I/O Lines: | 29 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,400
$0.765
4,800+
$0.735
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Web Price: $0.735 / Stock: 12,000 Qty: 2,400+$0.735 Stock: 12,000
- ReelSelected Variant Qty: 2,400+ / Web Price: $0.765 / Stock: 0 Qty: 2,400+$0.765 Stock: 0
- Reel Qty: 2,400+ / Web Price: $0.765 / Stock: 62,400 Qty: 2,400+$0.765 Stock: 62,400
- Reel Qty: 2,400+ / Web Price: $0.735 / Stock: 0 Qty: 2,400+$0.735 Stock: 0
- Reel Qty: 2,400+ / Web Price: $0.735 / Stock: 0 Qty: 2,400+$0.735 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount