text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G031G8U6TR

Microcontroller STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
STMicroelectronics STM32G031G8U6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 9
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Unit Price
3,000+
$0.90
Product Variant Information section