text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G070KBT6TR

STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
STMicroelectronics STM32G070KBT6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,200
USA:
31,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,856.00
USD
Quantity
Web Price
2,400+
$1.19
Product Variant Information section